Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.44200 $24.42
100 2.09290 $209.29
500 1.74406 $872.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13111CT-ND
Copy   SAM13111CT-ND
Quantity Available 10,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-105-02-F-D-P-TR

Copy   CLP-105-02-F-D-P-TR
Description CONN RCPT 10POS 0.050 GOLD SMD
Copy   CONN RCPT 10POS 0.050 GOLD SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy   10 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • FTSH-105-01-L-D - Samtec Inc. | SAM10499-ND DigiKey Electronics
  • FTSH-105-01-L-D
  • Samtec Inc.
  • CONN HEADER 10POS DUAL .05" T/H
  • Unit Price $1.56000
  • SAM10499-ND
You May Also Be Interested In
  • APT1608LZGCK - Kingbright | 754-1934-1-ND DigiKey Electronics
  • APT1608LZGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD
  • Unit Price $0.62000
  • 754-1934-1-ND
  • BLP2032SM-GTR - MPD (Memory Protection Devices) | BLP2032SM-GCT-ND DigiKey Electronics
  • BLP2032SM-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1.33000
  • BLP2032SM-GCT-ND
Additional Resources
Standard Package ? 1
Other Names SAM13111CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13111TR-ND
  • Minimum Quantity: 1,375
  • Quantity Available: 6,875 - Immediate
  • Unit Price: $1.20498
  • Digi-Reel® ? : SAM13111DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,647 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SAM9231-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,158 - Immediate
  • Unit Price: $2.45000

18:05:03 12/10/2018