Add To Favorites
Product Overview
Digi-Key Part Number SAM13110CT-ND
Copy   SAM13110CT-ND
Quantity Available 634
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-105-02-F-D-K-TR

Copy   CLP-105-02-F-D-K-TR
Description .050" X .050
Copy   .050" X .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy   10 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets CLP-1yy-yy-yyy-D-yy Drawing
CLP Series Datasheet
Mfg CAD Models CLP-105-02-F-D-K-TR
HTML Datasheet CLP-1yy-yy-yyy-D-yy Drawing
Online Catalog CLP Series
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • FTSH-105-01-L-DV - Samtec Inc. | SAM1161-05-ND DigiKey Electronics
  • FTSH-105-01-L-DV
  • Samtec Inc.
  • CONN HEADER 10POS DUAL .05" SMD
  • Unit Price $3.42000
  • SAM1161-05-ND
  • FTS-105-01-L-DV - Samtec Inc. | SAM1157-05-ND DigiKey Electronics
  • FTS-105-01-L-DV
  • Samtec Inc.
  • CONN HEADER 10POS DUAL .05" SMD
  • Unit Price $3.42000
  • SAM1157-05-ND
Additional Resources
Standard Package ? 1
Other Names SAM13110CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.21300 $22.13
100 1.89650 $189.65
500 1.58042 $790.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13110TR-ND
  • Minimum Quantity: 1,375
  • Quantity Available: 0
  • Unit Price: $11.43600
  • Digi-Reel® ? : SAM13110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 634 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CLP-105-02-F-D-K-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.20000

10:13:34 9/20/2018