Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.09700 $20.97
100 1.79720 $179.72
500 1.49766 $748.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13109CT-ND
Copy   SAM13109CT-ND
Quantity Available 1,543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-104-02-L-D-TR

Copy   CLP-104-02-L-D-TR
Description CONN RCPT 8POS 0.05 GOLD SMD
Copy   CONN RCPT 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Receptacle Connector Surface Mount

Copy   8 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
You May Also Be Interested In
  • CLP-104-02-L-D - Samtec Inc. | SAM1155-04-ND DigiKey Electronics
  • CLP-104-02-L-D
  • Samtec Inc.
  • CONN RCPT 8POS 0.05 GOLD SMD
  • Unit Price $1.39000
  • SAM1155-04-ND
  • LD39200PU33R - STMicroelectronics | 497-15229-1-ND DigiKey Electronics
  • LD39200PU33R
  • STMicroelectronics
  • IC REG LINEAR 3.3V 2A 6DFN
  • Unit Price $0.94000
  • 497-15229-1-ND
Additional Resources
Standard Package ? 1
Other Names SAM13109CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13109TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.01140
  • Digi-Reel® ? : SAM13109DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,543 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SAM1155-04-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
    Value Added Item ?
  • Unit Price: $1.39000

09:36:09 1/19/2019