Add To Favorites
CLM-146-02-H-D-BE-A-PA-TR 92 Position Receptacle, Bottom Entry Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.09200 $9,546.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLM-146-02-H-D-BE-A-PA-TR-ND
Copy   CLM-146-02-H-D-BE-A-PA-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM-146-02-H-D-BE-A-PA-TR

Copy   CLM-146-02-H-D-BE-A-PA-TR
Description CONN RCPT 92POS 0.039 GOLD SMD
Copy   CONN RCPT 92POS 0.039 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

92 Position Receptacle, Bottom Entry Connector Surface Mount

Copy   92 Position Receptacle, Bottom Entry Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 92
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 2.8A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 125

16:35:31 1/23/2019