Add To Favorites
CLM-140-02-FM-D-P-TR 80 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 6.99048 $873.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLM-140-02-FM-D-P-TR-ND
Copy   CLM-140-02-FM-D-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM-140-02-FM-D-P-TR

Copy   CLM-140-02-FM-D-P-TR
Description 1MM MICRO STRIPS
Copy   1MM MICRO STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Receptacle Connector Surface Mount

Copy   80 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 80
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2.8A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125

14:04:05 12/10/2018