Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CLM-125-02-FM-D-PA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLM-125-02-FM-D-PA

Description 1MM MICRO STRIPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Receptacle Connector Surface Mount

Documents & Media
Datasheets CLM-1xx-xx-xx-D-xx Drawing
CLM/MLE Series Datasheet
Mfg CAD Models CLM-125-02-FM-D-PA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3µin (0.08µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2.8A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 1

17:23:06 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback