Add To Favorites
CLE-131-01-G-DV-A-K-TR 62 Position Receptacle, Pass Through Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 6.97504 $871.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLE-131-01-G-DV-A-K-TR-ND
Copy   CLE-131-01-G-DV-A-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLE-131-01-G-DV-A-K-TR

Copy   CLE-131-01-G-DV-A-K-TR
Description CONN RCPT 62POS 0.031 GOLD SMD
Copy   CONN RCPT 62POS 0.031 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

62 Position Receptacle, Pass Through Connector Surface Mount

Copy   62 Position Receptacle, Pass Through Connector  Surface Mount
Documents & Media
Datasheets CLE Series Drawing
CLE Series Datasheet
Mfg CAD Models CLE-131-01-G-DV-A-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 62
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 2.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

15:27:10 1/16/2019