Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLE-125-01-G-DV-P-ND
Copy   CLE-125-01-G-DV-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLE-125-01-G-DV-P

Copy   CLE-125-01-G-DV-P
Description CONN RCPT 50POS 0.031 GOLD SMD
Copy   CONN RCPT 50POS 0.031 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Receptacle, Pass Through Connector Surface Mount

Copy   50 Position Receptacle, Pass Through Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLE-125-01-G-DV-P-TR-ND
  • Minimum Quantity: 1,175  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.46250

23:03:12 1/23/2019