USD
Favorite

CLE-117-01-G-DV-A-P-TR 34 Position Receptacle, Pass Through Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36800 $546.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CLE-117-01-G-DV-A-P-TR

Datasheet
Digi-Key Part Number CLE-117-01-G-DV-A-P-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLE-117-01-G-DV-A-P-TR
Copy  
Description CONN RCPT 34POS 0.031 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

34 Position Receptacle, Pass Through Connector Surface Mount

Copy  
Documents & Media
Datasheets CLE Series Datasheet
CLE Series Drawing
Mfg CAD Models CLE-117-01-G-DV-A-P-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLE
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 34
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating (Amps) 2.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125