Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.43900 $24.39
100 2.03280 $203.28
500 1.72788 $863.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13107CT-ND
Copy   SAM13107CT-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLE-105-01-G-DV-TR

Copy   CLE-105-01-G-DV-TR
Description CONN RCPT 10POS 0.031 GOLD SMD
Copy   CONN RCPT 10POS 0.031 GOLD SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Position Receptacle, Pass Through Connector Surface Mount

Copy   10 Position Receptacle, Pass Through Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 2450AT18D0100E - Johanson Technology Inc. | 712-1573-1-ND DigiKey Electronics
  • 2450AT18D0100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.99000
  • 712-1573-1-ND
  • T2N7002BK,LM - Toshiba Semiconductor and Storage | T2N7002BKLMCT-ND DigiKey Electronics
  • T2N7002BK,LM
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 60V 0.4A SOT23
  • Unit Price $0.17000
  • T2N7002BKLMCT-ND
  • EVP-BB4A9B000 - Panasonic Electronic Components | P19889CT-ND DigiKey Electronics
  • EVP-BB4A9B000
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.58000
  • P19889CT-ND
  • RQ5C060BCTCL - Rohm Semiconductor | RQ5C060BCTCLCT-ND DigiKey Electronics
  • RQ5C060BCTCL
  • Rohm Semiconductor
  • MOSFET P-CHANNEL 20V 6A TSMT3
  • Unit Price $0.72000
  • RQ5C060BCTCLCT-ND
Additional Resources
Standard Package ? 1
Other Names SAM13107CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13107TR-ND
  • Minimum Quantity: 1,275
  • Quantity Available: 1,275 - Immediate
  • Unit Price: $1.22892
  • Digi-Reel® ? : SAM13107DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SAM1142-05-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $1.94000

07:40:16 1/18/2019