USD
Favorite

CES-141-02-T-S-RA 41 Position Receptacle Connector Through Hole, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

CES-141-02-T-S-RA

Datasheet
Digi-Key Part Number CES-141-02-T-S-RA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CES-141-02-T-S-RA
Copy  
Description CONN RCPT 41POS 0.1 TIN PCB R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

41 Position Receptacle Connector Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CES
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 41
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.120" (3.05mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1