Add To Favorites
CES-135-01-L-D 70 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CES-135-01-L-D-ND
Copy   CES-135-01-L-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CES-135-01-L-D

Copy   CES-135-01-L-D
Description CONN RCPT 70POS 0.1 GOLD PCB
Copy   CONN RCPT 70POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

70 Position Receptacle Connector Through Hole

Copy   70 Position Receptacle Connector  Through Hole
Documents & Media
Datasheets CES-1xx-0x-x-D Drawing
SLW, CES Series Datasheet
Mfg CAD Models CES-135-01-L-D
HTML Datasheet SLW, CES Series Datasheet
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CES
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 70
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.200" (5.08mm)
Contact Length - Post 0.128" (3.25mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

04:20:21 1/18/2019