Add To Favorites
Photo Not Available
CC03R-2830-01-GF Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.18100 $1.81
25 0.13480 $3.37
50 0.11560 $5.78
100 0.11170 $11.17
250 0.09624 $24.06
500 0.09240 $46.20
1,000 0.08085 $80.85
2,500 0.07315 $182.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13327CT-ND
Copy   SAM13327CT-ND
Quantity Available 58,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC03R-2830-01-GF

Copy   CC03R-2830-01-GF
Description CONN SOCKET 28-30AWG CRIMP GOLD
Copy   CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped

Copy   Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped
Documents & Media
Datasheets CC03x-x-01-x Drawing
ISDF,TFM Series Datasheet
Mfg CAD Models CC03R-2830-01-GF
Online Catalog Tiger Eye™ Series
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Free Hanging, Crimp
Wire Gauge 28-30 AWG
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • ISDF-07-D-M - Samtec Inc. | SAM9646-ND DigiKey Electronics
  • ISDF-07-D-M
  • Samtec Inc.
  • .0501.27 DISCRETE WIRE INSULATOR
  • Unit Price $1.96000
  • SAM9646-ND
  • ISDF-06-D-M - Samtec Inc. | SAM9645-ND DigiKey Electronics
  • ISDF-06-D-M
  • Samtec Inc.
  • .0501.27 DISCRETE WIRE INSULATOR
  • Unit Price $4.20000
  • SAM9645-ND
  • Photo Not Available
  • CC03R-2830-01-G
  • Samtec Inc.
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.21000
  • SAM13326CT-ND
  • CC03M-2830-01-G - Samtec Inc. | SAM9030CT-ND DigiKey Electronics
  • CC03M-2830-01-G
  • Samtec Inc.
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.24000
  • SAM9030CT-ND
Additional Resources
Standard Package ? 1
Other Names SAM13327CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13327TR-ND
  • Minimum Quantity: 35,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.05075

05:51:00 2/23/2019