Add To Favorites
Photo Not Available
BTS-075-02-F-D-A 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS-075-02-F-D-A-ND
Copy   BTS-075-02-F-D-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS-075-02-F-D-A

Copy   BTS-075-02-F-D-A
Description .635MM DOUBLE ROW SOCKET ASSEMBL
Copy   .635MM DOUBLE ROW SOCKET ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models BTS-075-02-F-D-A
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTS
Packaging ? Tube ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 150
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights 5mm
Height Above Board 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS-075-02-F-D-A-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.51800

16:30:17 10/16/2018