Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BTS-075-01-F-D-A-K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BTS-075-01-F-D-A-K

Description .635MM DOUBLE ROW SOCKET ASSEMBL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Mfg CAD Models BTS-075-01-F-D-A-K
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTS
Packaging ? Tube ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 150
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights 5mm
Height Above Board 0.160" (4.06mm)
 
Additional Resources
Standard Package ? 1

19:28:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS-075-01-F-D-A-K-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.53352
Send Feedback