Add To Favorites
Photo Not Available
BTS-050-01-L-D-EM2 100 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Product Overview
Digi-Key Part Number BTS-050-01-L-D-EM2-ND
Copy   BTS-050-01-L-D-EM2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS-050-01-L-D-EM2

Copy   BTS-050-01-L-D-EM2
Description .635MM DOUBLE ROW SOCKET ASSEMBL
Copy   .635MM DOUBLE ROW SOCKET ASSEMBL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

100 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold

Copy   100 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Documents & Media
Mfg CAD Models BTS-050-01-L-D-EM2
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTS
Packaging ? Tube ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 100
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Board Edge, Straddle Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18240 $91.20

Submit a request for quotation on quantities greater than those displayed.

19:43:52 9/22/2018