Add To Favorites
BTH-120-04-H-D-A 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.71600 $11,358.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTH-120-04-H-D-A-ND
Copy   BTH-120-04-H-D-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTH-120-04-H-D-A

Copy   BTH-120-04-H-D-A
Description .5MM DOUBLE ROW TERMINAL ASSEMBL
Copy   .5MM DOUBLE ROW TERMINAL ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets BTH,BSH Series Datasheet
Mfg CAD Models BTH-120-04-H-D-A
HTML Datasheet BTH,BSH Series Datasheet
EDA / CAD Models BTH-120-04-H-D-A by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTH
Packaging ? Tube ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 240
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 16mm
Height Above Board 0.600" (15.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

20:00:23 1/17/2019