Add To Favorites
BTH-120-01-F-D-TR 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number BTH-120-01-F-D-TR-ND
Copy   BTH-120-01-F-D-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTH-120-01-F-D-TR

Copy   BTH-120-01-F-D-TR
Description .5MM DOUBLE ROW TERMINAL ASSEMBL
Copy   .5MM DOUBLE ROW TERMINAL ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets BTH,BSH Series Datasheet
Mfg CAD Models BTH-120-01-F-D-TR
HTML Datasheet BTH,BSH Series Datasheet
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 240
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm
Height Above Board 0.168" (4.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.02800 $878.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : BTH-120-01-F-D-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.92000

18:07:40 9/19/2018