Add To Favorites
BTH-090-04-H-D-LC 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number BTH-090-04-H-D-LC-ND
Copy   BTH-090-04-H-D-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTH-090-04-H-D-LC

Copy   BTH-090-04-H-D-LC
Description .5MM DOUBLE ROW TERMINAL ASSEMBL
Copy   .5MM DOUBLE ROW TERMINAL ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTH
Packaging ? Tube ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 180
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 16mm
Height Above Board 0.600" (15.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.43000 $22.43

Submit a request for quotation on quantities greater than those displayed.

17:03:44 9/21/2018