Add To Favorites
BTH-060-02-F-D 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTH-060-02-F-D-ND
Copy   BTH-060-02-F-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTH-060-02-F-D

Copy   BTH-060-02-F-D
Description .5MM DOUBLE ROW TERMINAL ASSEMBL
Copy   .5MM DOUBLE ROW TERMINAL ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTH
Packaging ? Tube ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 120
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 8mm
Height Above Board 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTH-060-02-F-D-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.99200

18:17:51 1/21/2019