Add To Favorites
BTE-080-01-L-D-TR 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.29350 $3,646.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTE-080-01-L-D-TR-ND
Copy   BTE-080-01-L-D-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTE-080-01-L-D-TR

Copy   BTE-080-01-L-D-TR
Description .8MM DOUBLE ROW SOCKET ASSEMBLY
Copy   .8MM DOUBLE ROW SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BTE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 160
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5.03mm
Height Above Board 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

02:53:26 1/18/2019