Add To Favorites
Photo Not Available
BSW-118-04-T-S-S 18 Position Receptacle, Breakaway Connector Through Hole, Bottom Mount
Product Overview
Digi-Key Part Number BSW-118-04-T-S-S-ND
Copy   BSW-118-04-T-S-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSW-118-04-T-S-S

Copy   BSW-118-04-T-S-S
Description BOTTOM MOUNT STRIPS
Copy   BOTTOM MOUNT STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

18 Position Receptacle, Breakaway Connector Through Hole, Bottom Mount

Copy   18 Position Receptacle, Breakaway Connector  Through Hole, Bottom Mount
Documents & Media
Datasheets BSW-1yy-y4-y-y-y Drawing
BSW Series Datasheet
Mfg CAD Models BSW-118-04-T-S-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BSW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Breakaway
Contact Type Female Socket
Style Board to Board
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Bottom Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.350" (8.89mm)
Contact Length - Post 0.150" (3.81mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyethylene Terephthalate (PET), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

11:17:57 9/21/2018