Photo Not Available
BSW-104-24-L-E 4 Position Receptacle, Breakaway Connector Through Hole, Bottom Mount
Product Overview
Digi-Key Part Number BSW-104-24-L-E-ND
Copy   BSW-104-24-L-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSW-104-24-L-E

Copy   BSW-104-24-L-E
Description CONN RCPT 4POS 0.1 GOLD PCB
Copy   CONN RCPT 4POS 0.1 GOLD PCB
Detailed Description

4 Position Receptacle, Breakaway Connector Through Hole, Bottom Mount

Copy   4 Position Receptacle, Breakaway Connector  Through Hole, Bottom Mount
Documents & Media
Datasheets BSW-1yy-y4-y-y-y Drawing
BSW Series Datasheet
Mfg CAD Models BSW-104-24-L-E
PCN Obsolescence/ EOL BSW-1 12/Sep/2018
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BSW
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Breakaway
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Bottom Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.350" (8.89mm)
Contact Length - Post 0.100" (2.54mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyethylene Terephthalate (PET), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:24:25 2/18/2019