Add To Favorites
Photo Not Available
BSS-075-01-L-D-LC 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.99976 $3,499.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSS-075-01-L-D-LC-ND
Copy   BSS-075-01-L-D-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSS-075-01-L-D-LC

Copy   BSS-075-01-L-D-LC
Description .635MM DOUBLE ROW SOCKET ASSEMBL
Copy   .635MM DOUBLE ROW SOCKET ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

150 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   150 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models BSS-075-01-L-D-LC
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BSS
Packaging ? Tube ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 150
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm
Height Above Board 0.135" (3.43mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS-075-01-L-D-LC-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.36248

22:14:33 12/15/2018