Add To Favorites
Photo Not Available
BSS-050-01-F-D 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number BSS-050-01-F-D-ND
Copy   BSS-050-01-F-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSS-050-01-F-D

Copy   BSS-050-01-F-D
Description .635MM DOUBLE ROW SOCKET ASSEMBL
Copy   .635MM DOUBLE ROW SOCKET ASSEMBL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models BSS-050-01-F-D
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BSS
Packaging ? Tube ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 100
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm
Height Above Board 0.135" (3.43mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS-050-01-F-D-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.96000

10:12:00 9/19/2018