Add To Favorites
BSH-180-01-C-D-A 360 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.00800 $9,504.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSH-180-01-C-D-A-ND
Copy   BSH-180-01-C-D-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSH-180-01-C-D-A

Copy   BSH-180-01-C-D-A
Description .5MM DOUBLE ROW SOCKET ASSEMBLY
Copy   .5MM DOUBLE ROW SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

360 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   360 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets BSH Series Datasheet
Mfg CAD Models BSH-180-01-C-D-A
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BSH
Packaging ? Tube ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 360
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Mated Stacking Heights 5mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

16:05:10 1/23/2019