Add To Favorites
Photo Not Available
BSH-060-01-L-D-DP-LC 120 Position Connector Differential Pair Array, Female Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02526 $3,512.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSH-060-01-L-D-DP-LC-ND
Copy   BSH-060-01-L-D-DP-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSH-060-01-L-D-DP-LC

Copy   BSH-060-01-L-D-DP-LC
Description .5MM DOUBLE ROW SOCKET ASSEMBLY
Copy   .5MM DOUBLE ROW SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Connector Differential Pair Array, Female Surface Mount Gold

Copy   120 Position Connector Differential Pair Array, Female Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BSH
Packaging ? Tube ?
Part Status Active
Connector Type Differential Pair Array, Female
Number of Positions 120
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

11:05:19 1/20/2019