Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BKT-165-04-F-V-A-P-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BKT-165-04-F-V-A-P-TR

Description 1MM SURFACE MOUNT STRIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

65 Positions Header Connector 0.039" (1.00mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BKT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 65
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.137" (3.47mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3µin (0.08µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.8A per Contact
Voltage Rating -
Mated Stacking Heights 6mm
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 125

06:14:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 6.99304 $874.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BKT-165-04-F-V-A-P-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.56000
Send Feedback