Add To Favorites
BKT-145-03-LM-V Connector Header Surface Mount 45 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BKT-145-03-LM-V-ND
Copy   BKT-145-03-LM-V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKT-145-03-LM-V

Copy   BKT-145-03-LM-V
Description CONN HEADER SMD 45POS 1MM
Copy   CONN HEADER SMD 45POS 1MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 45 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 45 position 0.039" (1.00mm)
Documents & Media
Datasheets BKT-1yy-yy-yy-V-yy Drawing
BKT,BKS Series Datasheet
Mfg CAD Models BKT-145-03-LM-V
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BKT
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 45
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.8A per Contact
Voltage Rating -
Mated Stacking Heights 5mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

02:56:03 1/19/2019