Add To Favorites
BKT-127-01-L-V-S Connector Header Surface Mount 27 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
44 5.75409 $253.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BKT-127-01-L-V-S-ND
Copy   BKT-127-01-L-V-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKT-127-01-L-V-S

Copy   BKT-127-01-L-V-S
Description 1MM SURFACE MOUNT STRIP
Copy   1MM SURFACE MOUNT STRIP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 27 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 27 position 0.039" (1.00mm)
Documents & Media
Datasheets BKT-1yy-yy-yy-V-yy Drawing
BKT,BKS Series Datasheet
Mfg CAD Models BKT-127-01-L-V-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BKT
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 27
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.154" (3.90mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features End Shrouds
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.8A per Contact
Voltage Rating -
Mated Stacking Heights 4.14mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 44
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BKT-127-01-L-V-S-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.32000

21:41:05 12/10/2018