Add To Favorites
BKT-119-05-L-V-S-A-P-TR Connector Header Surface Mount 19 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.73800 $717.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BKT-119-05-L-V-S-A-P-TR-ND
Copy   BKT-119-05-L-V-S-A-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKT-119-05-L-V-S-A-P-TR

Copy   BKT-119-05-L-V-S-A-P-TR
Description 1MM SURFACE MOUNT STRIP
Copy   1MM SURFACE MOUNT STRIP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 19 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 19 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BKT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 19
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.065" (1.65mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.267" (6.78mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, End Shrouds, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.8A per Contact
Voltage Rating -
Mated Stacking Heights 7mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

00:53:54 12/11/2018