Add To Favorites
Photo Not Available
BKS-137-01-L-V-A-TR 37 Position Socket Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.76600 $720.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BKS-137-01-L-V-A-TR-ND
Copy   BKS-137-01-L-V-A-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKS-137-01-L-V-A-TR

Copy   BKS-137-01-L-V-A-TR
Description 1MM SURFACE MOUNT SOCKET
Copy   1MM SURFACE MOUNT SOCKET
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

37 Position Socket Connector Surface Mount

Copy   37 Position Socket Connector  Surface Mount
Documents & Media
Mfg CAD Models BKS-137-01-L-V-A-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BKS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 37
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 4.14mm, 4.5mm, 5mm, 6mm, 7mm
Ingress Protection -
Features -
Current Rating 2.8A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Tube ? : BKS-137-01-L-V-A-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.32000

17:23:01 12/11/2018