Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BCS-113-LM-S-TE-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

13 Position Receptacle Connector Through Hole

Documents & Media
Datasheets BCS Series Drawing
BCS Series Datasheet
Mfg CAD Models BCS-113-LM-S-TE
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Samtec Inc.
Series Tiger Claw™ BCS
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 13
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.290" (7.37mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.6A per Contact
Voltage Rating 475VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Additional Resources
Standard Package ? 1

06:57:34 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback