Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BCS-104-L-D-DE-004-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Receptacle, Bottom or Top Entry Connector Through Hole

Documents & Media
Datasheets BCS Series Drawing
BCS Series Datasheet
Mfg CAD Models BCS-104-L-D-DE-004
Product Attributes Select All
Manufacturer Samtec Inc.
Series Tiger Claw™ BCS
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded 7
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.290" (7.37mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.6A per Contact
Voltage Rating 475VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Additional Resources
Standard Package ? 1

08:13:40 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback