Add To Favorites
Photo Not Available
BCS-104-L-D-DE-001 8 Position Receptacle, Bottom or Top Entry Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BCS-104-L-D-DE-001-ND
Copy   BCS-104-L-D-DE-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCS-104-L-D-DE-001

Copy   BCS-104-L-D-DE-001
Description CONN RCPT 8POS 0.1 GOLD PCB
Copy   CONN RCPT 8POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Receptacle, Bottom or Top Entry Connector Through Hole

Copy   8 Position Receptacle, Bottom or Top Entry Connector  Through Hole
Documents & Media
Datasheets BCS Series Drawing
BCS Series Datasheet
Mfg CAD Models BCS-104-L-D-DE-001
HTML Datasheet BCS Series Drawing
BCS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Claw™ BCS
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded 7
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.290" (7.37mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.6A per Contact
Voltage Rating 475VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

23:06:13 1/15/2019