Add To Favorites
BBD-121-G-D Connector Header Through Hole 42 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.09000 $19.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BBD-121-G-D-ND
Copy   BBD-121-G-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BBD-121-G-D

Copy   BBD-121-G-D
Description CONN HEADER VERT 42POS 2.54MM
Copy   CONN HEADER VERT 42POS 2.54MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 42 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 42 position 0.100" (2.54mm)
Documents & Media
Datasheets Bxx-1xx-x-x-x Drawing
B(BS,BL,HS,BD,DL) Datasheet
Mfg CAD Models BBD-121-G-D
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series BBD
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 42
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 1.085" (27.56mm)
Insulation Height 0.835" (21.21mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Finish - Post Nickel
Contact Material -
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

20:45:07 1/21/2019