Photo Not Available
ASP-132424-01 128 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number ASP-132424-01-ND
Copy   ASP-132424-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASP-132424-01

Copy   ASP-132424-01
Description VITA 42 SOCKET ASSEMBLY
Copy   VITA 42 SOCKET ASSEMBLY
Detailed Description

128 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   128 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets ASP-132424-01 Drawing
Mfg CAD Models ASP-132424-01
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ASP
Packaging ? Tray ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 128
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.404" (10.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:44:27 9/26/2018