• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ACRK-12-02-G-T-C-P-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACRK-12-02-G-T-C-P-3

Description CONN RCPT MALE 5POS SOLDER CUP
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series AccliMate™ ACRK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation 3
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Polyamide (PA), Nylon
Contact Finish Gold
Features -
Current Rating 3.6A
Voltage - Rated -
Contact Finish Thickness 10.0µin (0.25µm)
Operating Temperature -40°C ~ 80°C
 
Associated Product
Additional Resources
Standard Package ? 1

04:03:45 5/21/2018

Send Feedback