Photo Not Available
ACPK-16-03-G-S-P-1 4 (Power) Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number ACPK-16-03-G-S-P-1-ND
Copy   ACPK-16-03-G-S-P-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPK-16-03-G-S-P-1

Copy   ACPK-16-03-G-S-P-1
Description CONN PLUG FMALE 4POS SOLDER CUP
Copy   CONN PLUG FMALE 4POS SOLDER CUP
Detailed Description

4 (Power) Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   4 (Power) Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series AccliMate™ ACPK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4 (Power)
Shell Size - Insert 16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation 1
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding -
Current Rating 1.3A
Voltage Rating -
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening 0.200" (5.08mm)
Contact Material Brass
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insert Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 105°C
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • DCA-ACP-16-P-1
  • Samtec Inc.
  • DUST CAP ASSEMBLY
  • Unit Price $5.15000
  • DCA-ACP-16-P-1-ND
Additional Resources
Standard Package ? 1

09:19:36 12/16/2018