Photo Not Available
ACPK-16-01-G-S-P-1 14 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number ACPK-16-01-G-S-P-1-ND
Copy   ACPK-16-01-G-S-P-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPK-16-01-G-S-P-1

Copy   ACPK-16-01-G-S-P-1
Description CONN PLUG FMALE 14POS SOLDER CUP
Copy   CONN PLUG FMALE 14POS SOLDER CUP
Detailed Description

14 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   14 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series AccliMate™ ACPK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 14
Shell Size - Insert 16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation 1
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding -
Current Rating 1.3A
Voltage Rating -
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening 0.200" (5.08mm)
Contact Material Brass
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insert Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 105°C
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • DCA-ACP-16-P-1
  • Samtec Inc.
  • DUST CAP ASSEMBLY
  • Unit Price $5.15000
  • DCA-ACP-16-P-1-ND
Additional Resources
Standard Package ? 1

23:08:29 11/16/2018