Photo Not Available
ACPK-12-02-G-S-P-3 5 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number ACPK-12-02-G-S-P-3-ND
Copy   ACPK-12-02-G-S-P-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACPK-12-02-G-S-P-3

Copy   ACPK-12-02-G-S-P-3
Description CONN PLUG FMALE 5POS SOLDER CUP
Copy   CONN PLUG FMALE 5POS SOLDER CUP
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   5 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series AccliMate™ ACPK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation 3
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding -
Current Rating 3.6A
Voltage Rating -
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening 0.205" (5.20mm)
Contact Material Brass
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insert Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 80°C
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1

11:18:38 10/18/2018