SPMWHT541MP7WAR0S2 LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads
Product Overview
Digi-Key Part Number 1510-2181-1-ND
Copy   1510-2181-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT541MP7WAR0S2

Copy   SPMWHT541MP7WAR0S2
Description LED LM561B COOL WHITE 5000K SMD
Copy   LED LM561B COOL WHITE 5000K SMD
Detailed Description

LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads

Copy   LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads
Documents & Media
Datasheets LM561B Plus CRI90
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B Plus
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (29 lm ~ 31 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 156 lm/W
CRI (Color Rendering Index) 90
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1510-2181-1

21:28:48 9/23/2018