Add To Favorites
Product Overview
Digi-Key Part Number 1510-1540-1-ND
Quantity Available 20,805
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541ML5XAV0S5

Description LED LM561C WARM WHT 3000K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads

Documents & Media
Datasheets LM561C - 5630 Middle Power~
Design Resources Development Tool Selector
Online Catalog LM561C Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34 lm (33 lm ~ 35 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 190 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 12°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1540-1

09:58:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.36200 $3.62
25 0.29520 $7.38
100 0.23620 $23.62
250 0.19928 $49.82
500 0.16976 $84.88
1,000 0.13286 $132.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1540-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.09900
  • Digi-Reel® ? : 1510-1540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback