Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1510-1024-6-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541MD5WAW0S3

Description LED LM561B WARM WHITE 2700K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting LM561B White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B
Packaging ? Digi-Reel® ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (28 lm ~ 30 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 151 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 16°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1510-1024-6

21:29:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31900 $3.19
25 0.27680 $6.92
100 0.21300 $21.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1510-1024-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 124 - Immediate
  • Unit Price: $0.45000
Send Feedback