Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1510-1017-6-ND
Quantity Available 14,288
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541MD5WAVMS2

Description LED LM561B WARM WHITE 3000K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting LM561B White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B
Packaging ? Digi-Reel® ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 28 lm (27 lm ~ 29 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 146 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 16°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1017-6

23:38:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32700 $3.27
25 0.28320 $7.08
100 0.21780 $21.78
250 0.17696 $44.24
500 0.13068 $65.34
1,000 0.10890 $108.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1017-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Call
  • Cut Tape (CT) ? : 1510-1017-1-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 14,288 - Immediate
  • Unit Price: Call
Send Feedback