Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1510-1031-1-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541MD5WATMS3

Description LED LM561B NEU WHITE 4000K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting LM561B White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 31 lm (30 lm ~ 32 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 162 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 16°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1510-1031-1

02:35:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33400 $3.34
25 0.28960 $7.24
100 0.22260 $22.26
250 0.18088 $45.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1510-1031-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 356 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback