USD

SPMWHT541MD5WARMS3 LED Lighting LM561B White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Price & Procurement
0 In Stock

SPMWHT541MD5WARMS3

Datasheet
Digi-Key Part Number 1510-1033-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHT541MD5WARMS3
Copy  
Description LED LM561B COOL WHITE 5000K 4SMD
Copy  
Detailed Description

LED Lighting LM561B White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B
Packaging Digi-Reel® 
Part Status Obsolete
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 32lm (31lm ~ 33lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 167 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 16°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product View More

F15861_LINNEA-ZT25

LENS CLEAR ASYMMETRICAL SNAP IN

Ledil

$6.74000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$6.97000 Details
Additional Resources
Standard Package 1
Other Names 1510-1033-6