Add To Favorites
Product Overview
Digi-Key Part Number 1510-1574-1-ND
Quantity Available 38,838
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT329FD5YBTMS0

Description LED WHT 4000K 80CRI LM3020B SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM302B White, Neutral 4000K 5.9V 150mA 115° 1212 (3030 Metric)

Documents & Media
Datasheets LM302B CRI80
LED Handling Guide
Design Resources Development Tool Selector
LM302B Gerber
Online Catalog LM302B
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM302B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 124 lm (115 lm ~ 133 lm)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 5.9V
Lumens/Watt @ Current - Test 140 lm/W
CRI (Color Rendering Index) 80
Current - Max 250mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 8°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1574-1

22:27:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.38500 $3.85
25 0.31480 $7.87
100 0.25170 $25.17
250 0.21236 $53.09
500 0.18090 $90.45
1,000 0.14157 $141.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1574-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.11798
  • Digi-Reel® ? : 1510-1574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback