Add To Favorites
Product Overview
Digi-Key Part Number 1510-1526-1-ND
Quantity Available 39,264
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT328FD5WAU0S0

Description LED WHITE 3500K 80CRI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM301A White, Warm 3500K 2.85V 150mA 115° 1212 (3030 Metric)

Documents & Media
Datasheets LM301A
Design Resources Development Tool Selector
Online Catalog LM301A
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test 62 lm (58 lm ~ 66 lm)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 7°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1526-1

00:33:08 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38500 $3.85
25 0.33360 $8.34
100 0.25650 $25.65
250 0.20844 $52.11
500 0.15392 $76.96
1,000 0.12826 $128.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1526-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.10494
  • Digi-Reel® ? : 1510-1526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback