• Obsolete item.
Product Overview
Digi-Key Part Number 1510-1411-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPMWHT327FD5GBWMS0

Description LED WHITE 2700K 80CRI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

LED Lighting LM302A White, Warm 2700K 6.3V 150mA 120° 1212 (3030 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1510-2274-2-ND SPMWH3326FD5GBW3SA Samsung Semiconductor, Inc. Tape & Reel (TR) ? 50,000 - Immediate
$0.08435 5,000
Documents & Media
Datasheets LM302A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL LM302A EOL 16/Aug/2017
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM302A
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 114 lm (102 lm ~ 126 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 12°C/W
 
Additional Resources
Standard Package ? 4,000
Other Names 1510-1411-2
SPMWHT327FD5GBWMS0-ND

13:59:00 2/20/2018

Send Feedback